
The BAV70LP-7 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 400mW and a maximum reverse voltage of 75V. The diode is lead free and RoHS compliant, packaged in a 3-pin DFN package for surface mount applications.
Diodes BAV70LP-7 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | DFN |
| Contact Plating | Gold |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV70LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
