
General purpose rectifier diode featuring a 2-element silicon construction. Maximum repetitive reverse voltage is 85V, with a forward current rating of 155mA and average rectified current of 75mA. This surface mount component is housed in a SOT-523 package, measuring 1.6mm in length, 0.8mm in width, and 0.75mm in height. Operating temperature range spans from -65°C to 150°C, with a reverse recovery time of 4ns and a capacitance of 1.5pF.
Sign in to ask questions about the Diodes BAV70T-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV70T-7 technical specifications.
| Average Rectified Current | 75mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-523 |
| Current Rating | 50mA |
| Forward Current | 155mA |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 85V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 85V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes BAV70T-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
