
General purpose rectifier diode featuring 85V repetitive reverse voltage and 155mA forward current. This silicon diode offers a 75mA average rectified current and a fast 4ns reverse recovery time. Designed for surface mounting, it is housed in an ultra-small SOT-523 plastic package with dimensions of 1.6mm length, 0.8mm width, and 0.75mm height. Operating across a temperature range of -65°C to 150°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes BAV70T-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV70T-7-F technical specifications.
| Average Rectified Current | 75mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-523 |
| Current Rating | 50mA |
| Forward Current | 155mA |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 85V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 150mW |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV70T-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
