
The BAV70W is a general purpose rectifier diode with a maximum repetitive reverse voltage of 75V and a maximum forward current of 300mA. It is packaged in a SOT-323 case and is available on cut tape. The diode operates over a temperature range of -65°C to 150°C. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Diodes BAV70W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV70W technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 300mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV70W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
