
The BAV70W-7 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 75V and a maximum surge current of 2A. The diode is available in a SOT-323 package and is suitable for surface mount applications. It has a low capacitance of 2pF and a high forward current rating of 150mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BAV70W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Current Rating | 50mA |
| Forward Current | 150mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV70W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
