
Surface mount rectifier diode featuring two silicon elements for general-purpose rectification. Offers a maximum repetitive reverse voltage of 75V and an average rectified current of 150mA. This component boasts a low capacitance of 2pF and a fast reverse recovery time of 4ns. Encased in an ultra-small SOT-323 plastic package with matte tin plating, it operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BAV70W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Current Rating | 50mA |
| Forward Current | 150mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV70W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
