
Dual series small signal diode, 75V repetitive reverse voltage, 300mA forward current, and 4.5A surge current capability. Features a 1.25V forward voltage drop and a 4ns recovery time. Packaged in a SOT-23 for surface mount applications, operating across a wide temperature range from -65°C to 150°C. RoHS compliant.
Sign in to ask questions about the Diodes BAV99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV99 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 300mA |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
