
Small signal switching rectifier diode with a maximum repetitive reverse voltage of 75V and a forward current rating of 300mA. Features a fast 4ns reverse recovery time and a low capacitance of 2pF. Housed in a compact SOT-23 surface mount package, this RoHS compliant component offers a maximum surge current of 2A and a power dissipation of 350mW. Operating temperature range spans from -65°C to 150°C.
Sign in to ask questions about the Diodes BAV99-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV99-7-F technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 50mA |
| Forward Current | 300mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| Voltage | 75V |
| DC Rated Voltage | 75V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV99-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
