
The BAV99 is a dual surface mount switching diode from Diodes Incorporated, featuring fast switching speeds and designed for general purpose applications. It comes in a compact SOT23 package, ideal for automated insertion. This device is fully RoHS compliant, halogen and antimony free, and qualified to AEC-Q101 standards for high reliability.
Diodes BAV997 technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 2pF |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Lead |
| Current Rating | 50mA |
| Forward Current | 300mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| Termination | SMD/SMT |
| DC Rated Voltage | 75V |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Compliant |
| Halogen And Antimony Free | Yes |
| Aec-q101 Qualified | Yes |
Download the complete datasheet for Diodes BAV997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
