
The BAV99BRLP-7 is a surface mount general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum reverse voltage of 75V and a maximum forward current of 300mA. The diode is packaged in a lead-free DFN EP package and is compliant with RoHS and Reach SVHC regulations. It has a maximum power dissipation of 500mW and a reverse recovery time of 4ns.
Sign in to ask questions about the Diodes BAV99BRLP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV99BRLP-7 technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | DFN EP |
| Contact Plating | Gold |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3A |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV99BRLP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
