
The BAV99BRVA-7 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 75V and a maximum reverse current of 2.5uA. The diode is packaged in a SOT-563 ultra small plastic package and is suitable for surface mount applications. The BAV99BRVA-7 is lead free and RoHS compliant, making it a suitable choice for environmentally friendly designs.
Sign in to ask questions about the Diodes BAV99BRVA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV99BRVA-7 technical specifications.
| Average Rectified Current | 215mA |
| Package/Case | SOT-563 |
| Forward Current | 215mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV99BRVA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
