
Surface mount rectifier diode featuring a 75V repetitive reverse voltage rating and 150mA forward current. This silicon component offers a 4ns reverse recovery time and 2pF capacitance, packaged in an ultra-small SOT-363 plastic case. Operating across a temperature range of -65°C to 150°C, it boasts a 200mW power dissipation and 2A surge current capability. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Diodes BAV99BRW-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV99BRW-7-F technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV99BRW-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
