
Surface mount rectifier diode featuring two silicon elements with a maximum repetitive reverse voltage of 85V and a forward current rating of 155mA. This general-purpose diode offers a maximum forward surge current of 4A and a reverse recovery time of 4ns. Operating across a wide temperature range from -65°C to 150°C, it is housed in an ultra-small SOT-523 plastic package. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Diodes BAV99T-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV99T-7-F technical specifications.
| Average Rectified Current | 75mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-523 |
| Current Rating | 50mA |
| Forward Current | 155mA |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 85V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 85V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV99T-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
