
The BAV99TC is a general purpose rectifier diode with a maximum forward current of 100mA and a maximum reverse current of 2.5uA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a SOT-23 package with dimensions of 1mm height, 3.05mm length, and 1.4mm width. It is not RoHS compliant.
Diodes BAV99TC technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 100mA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 2.5uA |
| Max Surge Current | 500mA |
| RoHS Compliant | No |
| Series | BAV99T |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
