The BAW101V-7 is a surface mount rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and a maximum reverse voltage of 325V. The diode is packaged in a SOT-563 plastic package and is RoHS compliant. It has a reverse recovery time of 50ns and a maximum surge current of 8A.
Sign in to ask questions about the Diodes BAW101V-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAW101V-7 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOT-563 |
| Contact Plating | Tin, Matte |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Voltage (DC) | 325V |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 8A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Weight | 0.000106oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAW101V-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
