
General purpose rectifier diode array in a SOT-523 surface mount package. Features a maximum DC reverse voltage of 85V and an average rectified current of 125mA. Offers a forward current rating of 215mA and a maximum power dissipation of 150mW. Operates across a temperature range of -65°C to 150°C with a low capacitance of 2pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BAW156T-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAW156T-7 technical specifications.
| Average Rectified Current | 125mA |
| Capacitance | 2pF |
| Package/Case | SOT-523 |
| Current Rating | 50mA |
| Forward Current | 215mA |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 85V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 3us |
| Reverse Voltage (DC) | 85V |
| RoHS Compliant | No |
| DC Rated Voltage | 85V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAW156T-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
