
The BAW56 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 75V and a maximum forward current of 300mA. It is packaged in a SOT-23 package and is suitable for use in a wide range of applications. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Diodes BAW56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAW56 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 300mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAW56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.