Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BC368 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 65MHz |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Polarity | NPN |
| RoHS Compliant | No |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BC368 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
