
The BC369 is a PNP transistor with a collector-emitter voltage maximum of 20V and a continuous collector current of 1.5A. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a TO-92 case, measuring 4.01mm in height, 4.77mm in length, and 2.41mm in width, and weighing 0.016oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BC369 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 65MHz |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Polarity | PNP |
| RoHS Compliant | No |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BC369 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
