
The BC640 is a PNP bipolar junction transistor with a collector-emitter voltage maximum of 80V and a continuous collector current of 1A. It has a gain bandwidth product of 100MHz and a collector-emitter saturation voltage of -500mV. The transistor is packaged in a TO-92 case and has a maximum operating temperature of 150°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 4.01mm |
| hFE Min | 25 |
| Length | 4.77mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BC640 |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |