
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 45V Collector-Emitter Breakdown Voltage (VCEO) and a maximum collector current of 500mA. Operates with a transition frequency of 100MHz and a maximum power dissipation of 310mW. Packaged in a 3-pin SOT-23 plastic surface-mount package with tin-matte contact plating. Compliant with RoHS and REACH SVHC standards.
Diodes BC807-16-7-F technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC807-16-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
