
PNP Silicon Bipolar Junction Transistor (BJT) in a 3-pin SOT-23 plastic package. Features a 45V Collector Emitter Breakdown Voltage (VCEO), 500mA Max Collector Current (IC), and 100MHz Gain Bandwidth Product. Offers a Collector Emitter Saturation Voltage of -700mV and an Emitter Base Voltage (VEBO) of 5V. Designed for surface mount applications with lead-free and RoHS compliance.
Diodes BC807-25-7-F technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 310mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC807-25-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
