
The BC817-16 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 800mA. It has a maximum power dissipation of 310mW and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a TO-236-3 case and is available in a cut tape format. Note that this device contains lead and is not Reach SVHC compliant.
Diodes BC817-16 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC817-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
