
NPN silicon bipolar junction transistor, surface mountable in a SOT-23 plastic package. Features a 45V collector-emitter breakdown voltage, 0.8A maximum collector current, and 700mV collector-emitter saturation voltage. Operates with a 100MHz transition frequency and 50V collector-base voltage. Compliant with RoHS and REACH SVHC standards, this component is lead-free and designed for automotive applications (AEC-Q101).
Diodes BC817-16-7-F technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 100MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC817-16-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
