
NPN silicon bipolar junction transistor for small signal applications. Features a maximum collector current of 500mA and a collector-emitter breakdown voltage of 45V. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 100MHz. Packaged in a SOT-323 surface mount plastic package, this RoHS and REACH SVHC compliant component operates from -65°C to 150°C.
Diodes BC817-16W-7 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.000282oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC817-16W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
