
The BC817-40Q-13-F is a bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 500mA. It is packaged in a TO-236-3 surface mount package and is suitable for operating temperatures between -65°C and 150°C. The transistor is RoHS compliant and meets the requirements of AEC-Q101 for automotive applications. It has a maximum power dissipation of 310mW and a transition frequency of 100MHz.
Diodes BC817-40Q-13-F technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC817-40Q-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
