This device is a silicon planar NPN general-purpose transistor in a SOT-23 package. The BC846 family is rated for 65 V collector-emitter voltage, 100 mA continuous collector current, and 330 mW power dissipation at 25°C ambient. It operates over a junction and storage temperature range of -55°C to +150°C. Typical high-frequency performance is 300 MHz transition frequency, with low saturation voltage and low capacitance suited to small-signal switching and amplification use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BC846 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BC846 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BC846 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.