
NPN bipolar junction transistor in a SOT-23 plastic package. Features a 65V collector-emitter breakdown voltage (VCEO) and a 100mA maximum collector current (IC). Operates with a 300MHz transition frequency and a 600mV collector-emitter saturation voltage. This surface mount component offers a wide operating temperature range from -65°C to 150°C and is RoHS and REACH SVHC compliant.
Diodes BC846A-7-F technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
