
The BC846B-13-F is a surface mount bipolar junction transistor with a maximum collector current of 100mA and a maximum operating temperature of 150°C. It has a collector base voltage rating of 80V and a maximum power dissipation of 350mW. The transistor is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a small outline package type, R-PDSO-G3.
Diodes BC846B-13-F technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
