This NPN silicon planar small-signal transistor handles up to 100 mA continuous collector current and 45 V collector-emitter voltage. It is housed in a SOT-23 surface-mount package with 330 mW power dissipation at 25°C ambient. The device operates across a -55°C to +150°C junction and storage temperature range. Typical transition frequency is 300 MHz at 10 mA and 5 V, and typical collector-base capacitance is 2.5 pF at 10 V. Depending on gain group, DC current gain ranges from 110 up to 800 at 2 mA and 5 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BC847 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes BC847 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.