
NPN silicon bipolar junction transistor for general-purpose applications. Features a 45V collector-emitter breakdown voltage and 100mA continuous collector current. Operates with a 100MHz transition frequency and offers a minimum hFE of 110. Housed in an ultra-small SOT-523 plastic package for surface mounting, with a maximum power dissipation of 150mW. Compliant with RoHS standards.
Sign in to ask questions about the Diodes BC847AT-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BC847AT-7-F technical specifications.
| Package/Case | SOT-523 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 0.75mm |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Type | General Purpose |
| DC Rated Voltage | 45V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC847AT-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
