
NPN silicon bipolar junction transistor for small signal applications. Features a 45V collector-emitter breakdown voltage and 100mA continuous collector current. Operates with a maximum power dissipation of 250mW and a transition frequency of 100MHz. Housed in an ultra-small, leadless plastic DFN1006-3 package with gold contact plating, suitable for surface mounting.
Sign in to ask questions about the Diodes BC847BLP-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BC847BLP-7B technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Gold |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC847BLP-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
