
NPN silicon bipolar junction transistor featuring a 45V collector-emitter breakdown voltage and 100mA maximum collector current. This surface mount device operates with a 100MHz gain bandwidth product and a 300mV collector-emitter saturation voltage. Housed in an ultra-small SOT-563 plastic package, it offers a wide operating temperature range from -55°C to 150°C.
Diodes BC847BVC-7 technical specifications.
| Package/Case | SOT-563 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
