
NPN/PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 45V Collector-Emitter Breakdown Voltage (VCEO) and a 100mA Max Collector Current. Operates with a 300MHz Gain Bandwidth Product and 200MHz Transition Frequency. Housed in an ultra-small, surface-mount SOT-563 plastic package with tin, matte contact plating. Rated for 150mW power dissipation and a wide operating temperature range from -65°C to 150°C.
Sign in to ask questions about the Diodes BC847BVN-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BC847BVN-7 technical specifications.
| Package/Case | SOT-563 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC847BVN-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
