
NPN Silicon Bipolar Junction Transistor for general-purpose amplification and switching. Features a 45V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 100mA. Offers a minimum DC current gain (hFE) of 200 and a gain-bandwidth product of 300MHz. Packaged in a compact SOT-323 surface-mount plastic package, suitable for tape and reel applications. Operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 200mW.
Diodes BC847BW-7 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 200 |
| Length | 2.2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Series | BC847BW |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BC847BW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
