
NPN silicon bipolar junction transistor (BJT) for general-purpose amplification and switching. Features a 30V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 100mA. Operates with a gain bandwidth product (hFE) of 300MHz and a minimum hFE of 110. Housed in a compact SOT-323 plastic package for surface mounting, with a maximum power dissipation of 200mW. Suitable for operation across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Diodes BC848AW-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BC848AW-7-F technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 110 |
| Length | 2.2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC848AW-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
