
The BC848B-13-F is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 100mA. It has a maximum power dissipation of 310mW and operates over a temperature range of -65°C to 150°C. This transistor is compliant with RoHS and Reach SVHC regulations and is packaged in a tape and reel format with 10,000 units per package.
Sign in to ask questions about the Diodes BC848B-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BC848B-13-F technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BC848B |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC848B-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
