
NPN bipolar junction transistor (BJT) for small signal applications. Features a 30V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 100mA. Offers a minimum DC current gain (hFE) of 200 and a transition frequency of 300MHz. Packaged in a SOT-23 surface-mount plastic package, this silicon transistor operates from -65°C to 150°C.
Diodes BC848B-7-F technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 100mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC848B-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
