
The BC848BTA is a small outline transistor packaged in a SOT-23 case. It has a maximum collector-emitter voltage of 30V and a maximum collector current of 100mA. The device can dissipate up to 330mW of power. It operates over a temperature range of -55°C to 150°C. The transistor is a bipolar junction type with a minimum current gain of 200.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 200 |
| Length | 3.05mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BC848B |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
