
The BC848C-7 is a bipolar junction transistor with a maximum collector current of 100mA and a maximum collector-emitter voltage of 30V. It has a gain bandwidth product of 300MHz and a maximum power dissipation of 300mW. The transistor is packaged in a SOT-23 case and is rated for operation between -65°C and 150°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
