
The BC850CTC is a small outline transistor with a collector-emitter voltage maximum of 45V and a maximum collector current of 100mA. It has a gain bandwidth product of 300MHz and a maximum power dissipation of 330mW. The transistor is packaged in a SOT-23 package and is rated for operation between -55°C and 150°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| Length | 3.05mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BC850C |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
