
PNP Silicon Bipolar Junction Transistor (BJT) in a SOT-23 surface mount package. Features a maximum collector current of 100mA and a collector-emitter breakdown voltage of 45V. Offers a minimum DC current gain (hFE) of 125 and a transition frequency of 200MHz. Operates within a temperature range of -65°C to 150°C, with a maximum power dissipation of 300mW. Compliant with RoHS and REACH SVHC standards.
Diodes BC857A-7-F technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 650mV |
| Collector-emitter Voltage-Max | 650mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1mm |
| hFE Min | 125 |
| Length | 3.05mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC857A-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
