
The BC857BFA-7B transistor features a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It has a maximum power dissipation of 435mW and operates over a temperature range of -55°C to 150°C. The device is packaged in a surface mount X2-DFN0806-3, 3 PIN package and is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes BC857BFA-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BC857BFA-7B technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Gold |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.35mm |
| Length | 0.65mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 435mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 340MHz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC857BFA-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
