
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a maximum collector current of 100mA and a collector-emitter breakdown voltage of -45V. Operates with a gain bandwidth product and transition frequency of 100MHz. Housed in an ultra-small, 6-pin plastic package (SOT-363) suitable for surface mounting. Offers a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Diodes BC857BS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BC857BS-7-F technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | -45V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | -45V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC857BS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
