The Diodes BC857BTA transistor is a PNP bipolar junction transistor with a maximum collector-emitter voltage of 45V and a maximum collector current of 100mA. It has a gain bandwidth product of 150MHz and is packaged in a small outline SOT-23 case. The transistor has a maximum power dissipation of 330mW and operates over a temperature range of -55°C to 150°C.
Diodes BC857BTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 1mm |
| hFE Min | 220 |
| Length | 3.05mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BC857BT |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
