
PNP Bipolar Junction Transistor, 100mA max collector current, 45V collector-emitter breakdown voltage. Features a 100MHz gain bandwidth product and a low collector-emitter saturation voltage of -400mV. Housed in an ultra-small SOT-563 plastic package for surface mounting, with dimensions of 1.6mm length, 1.2mm width, and 0.6mm height. Operates across a wide temperature range from -55°C to 150°C, with tin-matte contact plating.
Sign in to ask questions about the Diodes BC857BV-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BC857BV-7 technical specifications.
| Package/Case | SOT-563 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC857BV-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
