
The BC857C-7 is a PNP transistor with a collector base voltage rating of 50V and a maximum collector current of 100mA. It has a gain bandwidth product of 200MHz and a maximum power dissipation of 300mW. The transistor is packaged in a SOT-23 package and is suitable for operation over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Diodes BC857C-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BC857C-7 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1mm |
| hFE Min | 420 |
| Length | 3.05mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BC857C |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BC857C-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
