
The BC858CW-7 is a PNP bipolar junction transistor with a collector-base voltage rating of 30V and a maximum collector current of 100mA. It has a gain bandwidth product of 200MHz and is packaged in the SOT-323 small outline package. The transistor operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 200mW. It is not RoHS compliant.
Sign in to ask questions about the Diodes BC858CW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BC858CW-7 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1mm |
| hFE Min | 420 |
| Length | 2.2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BC858C |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BC858CW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.