The BC869TA is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 200V and a maximum collector current of 1A. It has a maximum power dissipation of 1W and a transition frequency of 60MHz. The transistor is packaged in a TO-243AA case and is available on tape and reel. It is not RoHS compliant.
Diodes BC869TA technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 500mV |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 60MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.