NPN silicon bipolar junction transistor for small signal applications. Features a 60V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 1A. Operates with a transition frequency of 150MHz and a minimum hFE of 63. Housed in a SOT-223 plastic package for surface mounting, this component offers a maximum power dissipation of 2W and operates within a temperature range of -55°C to 150°C. Compliant with RoHS and REACH SVHC standards.
Sign in to ask questions about the Diodes BCP5510TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCP5510TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 1.65mm |
| hFE Min | 63 |
| Lead Free | Lead Free |
| Length | 6.55mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.000282oz |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCP5510TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
